The Exar ST16C2550CQ48 is a dual UART IC with a data rate of 4Mbps, packaged in a TQFP and mounted on the surface. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.97V and 5.5V. The device consumes a nominal supply current of 3mA and is not RoHS compliant.
Exar ST16C2550CQ48 technical specifications.
| Package/Case | TQFP |
| Data Rate | 4Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar ST16C2550CQ48 to view detailed technical specifications.
No datasheet is available for this part.