Exar ST16C2552CJ44TR technical specifications.
| Package/Case | PLCC |
| Data Rate | 4Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Exar ST16C2552CJ44TR to view detailed technical specifications.
No datasheet is available for this part.