
The Exar ST16C450CP40-F is a single UART interface with a data rate of 1.5Mbps. It is available in a PDIP package and is suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. The supply voltage range is from 2.97V to 5.5V, with a nominal supply voltage of 5.5V and a supply current of 3mA.
Exar ST16C450CP40-F technical specifications.
| Package/Case | PDIP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C450CP40-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
