Exar ST16C450IQ48TR-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C450IQ48TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.