
The Exar ST16C452CJ68TR-F is a dual UART IC with a data rate of 1.5Mbps. It is available in a surface mount PLCC package, suitable for operating temperatures between 0°C and 70°C. The device is RoHS compliant and operates from a 5V supply voltage, with a maximum supply voltage of 5.5V. The IC has a supply current of 5mA.
Exar ST16C452CJ68TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C452CJ68TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
