Exar ST16C550CP40-F technical specifications.
| Package/Case | PDIP |
| Data Rate | 1.5Mbps |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 53.21mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.210004oz |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C550CP40-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
