Exar ST16C550IQ48TR-F technical specifications.
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C550IQ48TR-F to view detailed technical specifications.
No datasheet is available for this part.