The Exar ST16C554DIJ68 is a 4-channel UART bridge with a maximum data rate of 1.5Mbps. It is packaged in a PLCC and is suitable for operation over the -40°C to 85°C temperature range. The device can be supplied with a voltage between 2.97V and 5.5V, and draws a nominal current of 6mA. The ST16C554DIJ68 is not RoHS compliant.
Exar ST16C554DIJ68 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar ST16C554DIJ68 to view detailed technical specifications.
No datasheet is available for this part.