Exar ST16C650ACJ44F technical specifications.
| Package/Case | PLCC |
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C650ACJ44F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
