Exar ST16C650CJ44F technical specifications.
| Package/Case | PLCC |
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Number of Functions | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C650CJ44F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.