Exar XR20M1280IL32-F technical specifications.
| Package/Case | QFN |
| Data Rate | 24Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.63V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XR20M1280IL32-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
