Excel Cell Electronic C303-5075AR-08B-WH technical specifications.
| Type | USB Type A |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Excel Cell Electronic C303-5075AR-08B-WH to view detailed technical specifications.
No datasheet is available for this part.