Excel Cell Electronic ETB03021K100Z technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 2 |
| Terminal Pitch | 7mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Excel Cell Electronic ETB03021K100Z to view detailed technical specifications.
No datasheet is available for this part.