Excelitas TPS334 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Resistance | 30kR |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Excelitas TPS334 to view detailed technical specifications.
No datasheet is available for this part.