Excelitas VT30N3 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| Series | VT300 |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VT30N3 to view detailed technical specifications.
No datasheet is available for this part.