Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EXCELITAS
VTB5051BH
Datasheet
Excelitas
VTB5051BH
Contact Manufacturer
Optoelectronic Device,
Optoelectronics & Displays
Miscellaneous
Optoelectronics & Displays
Miscellaneous
Miscellaneous
Miscellaneous
Optoelectronic Device,
Package
TO-5
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-5
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Reach SVHC Compliant
No
RoHS Compliant
Yes
Wavelength
580nm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account