Quick Jump:
Technical Specifications
Excelitas VTE1163H technical specifications.
General
Package/Case
TO-46
Forward Current
100mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Reach SVHC Compliant
No
RoHS Compliant
Yes
Viewing Angle
10°
Compliance
RoHS
Compliant
Datasheet
Excelitas VTE1163H Datasheet
Download the complete datasheet for Excelitas VTE1163H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.