Excelitas VTE1291-1H technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTE1291-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.