Excelitas VTL5C3 technical specifications.
| Package/Case | Axial |
| Forward Current | 40mA |
| Input Current | 40mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTL5C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
