PHOTO DIODE; Wavelength of Peak Sensitivity:920nm; Angle of Half Sensitivity :70 ; Dark Current:25nA; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2Pins; Operating Temperature Min:-40 C; Operating Temperature Max:100 C; MSL:- ;RoHS Compliant: Yes
Package100
Quick Jump:
Technical Specifications
Excelitas VTP1232FH technical specifications.
General
Package/Case
100
Compliance
RoHS
Compliant
Datasheet
Excelitas VTP1232FH Datasheet
Download the complete datasheet for Excelitas VTP1232FH to view detailed technical specifications.