Excelitas VTS2086H technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 750ns |
| RoHS Compliant | Yes |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTS2086H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
