Excelitas VTS3082H technical specifications.
| Package/Case | A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 925nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTS3082H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
