The VTT1314H is a through-hole mounted NPN transistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 2.4mA. It operates within a temperature range of -40°C to 100°C and features a top view orientation. The device is packaged in a box and has a viewing angle of 20°.
Excelitas VTT1314H technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 2.4mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Box |
| Polarity | NPN |
| Series | VTT |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTT1314H to view detailed technical specifications.
No datasheet is available for this part.