Excelsys LXC50-1750S technical specifications.
| Approvals | UL, EN |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Length | 7.2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.75A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 29V |
| Package Quantity | 1 |
| Series | LXC50 |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXC50-1750S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.