Excelsys LXD35-2100SW technical specifications.
| Approvals | CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 1.36inch |
| Isolation Voltage | 3.75kV |
| Length | 7.6inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 35W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXD35 |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD35-2100SW to view detailed technical specifications.
No datasheet is available for this part.