Excelsys LXD40-2220SW technical specifications.
| Approvals | UL, CE, EN |
| Dimming | Analog |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.22A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LXD40 |
| Termination | Wire Leads |
| Weight | 0.662lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXD40-2220SW to view detailed technical specifications.
No datasheet is available for this part.