Excelsys LXV40-012SW technical specifications.
| Approvals | UL, CE, EN |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LXV40 |
| Termination | Wire Leads |
| Weight | 0.662lb |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXV40-012SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.