The XgB is a DC output module (powerMod) designed for use with the Excelsys Xgen and XF series of configurable power supplies. It provides a nominal 24V output with a power rating of 200W and a maximum current of 8.3A. The module features an adjustable output range from 19.2V to 26.4V and is designed for high reliability in harsh environments, featuring conformal coating as standard when used in XF series chassis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Excelsys XgB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Output Voltage | 24.0V |
| Voltage Adjustment Range | 19.2 - 26.4V |
| Maximum Output Current | 8.3A |
| Output Power | 200W |
| Efficiency | 90% |
| Operating Temperature Range | -55 to 70°C |
| RoHS | Compliant |
| Safety | UL60950, UL62368 |
| Military | MIL-STD-810G (Shock and Vibration) |
Download the complete datasheet for Excelsys XgB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.