The XLB-01 is a 400W configurable AC-DC power supply chassis belonging to the Xgen XL series. It features a 1U high package size and provides 4 slots for output modules. It offers 90% efficiency and is designed for high reliability in industrial applications. The unit includes a standard fan for cooling and is user-configurable, allowing for up to 8 isolated outputs when populated with appropriate modules. It features no minimum load requirements and includes power fail signals and thermal protection.
Checking distributor stock and pricing after the page loads.
| Power Rating | 400W |
| Input Voltage (AC) | 85 to 264V |
| Input Voltage (DC) | 120 to 380V |
| Number of Slots | 4 |
| Efficiency | 89% |
| Operating Temperature Range | -20 to +70°C |
| Dimensions (L x W x H) | 269.7 x 89.0 x 40.4mm |
| Weight | 750g |
| Safety Standards | EN60950, UL60950, CSA |
| Emc | EN55022 Class B |
| RoHS | Compliant |
| Harmonic Current | EN61000-3-2 |