
Excelta 00-SA-PI technical specifications.
| Body Material | Stainless Steel |
| Length | 4.5inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Excelta 00-SA-PI to view detailed technical specifications.
No datasheet is available for this part.