THREE STAR WHITE DELRIN TWEEZER, 5 IN; Tweezer Type:Straight; Overall Length:5; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:POM (Polyoxymethylene) ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Excelta 159C-RTW technical specifications.
General
Length
5inch
Compliance
RoHS
Not Compliant
Datasheet
Excelta 159C-RTW Datasheet
Download the complete datasheet for Excelta 159C-RTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.