Excelta 15A-GW technical specifications.
| Body Material | Steel |
| Length | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Excelta 15A-GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
