Excelta 260B technical specifications.
| Package/Case | 015 |
| Color | Blue |
| Length | 2.5inch |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Excelta 260B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.