Excelta 2A-SA technical specifications.
| Length | 4.75inch |
| Material | Stainless Steel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Excelta 2A-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
