PRECISION TWEEZER, 4.5IN; Tweezer Type:Precision; Overall Length:4.5; Tweezer Body Material:Steel; Tweezer Tip Material:Steel; Body Material:Carbon Steel; Size:4.5in ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Excelta 52-MW technical specifications.
General
Length
114mm
Compliance
RoHS
Not Compliant
Datasheet
Excelta 52-MW Datasheet
Download the complete datasheet for Excelta 52-MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.