Excelta 554A-US technical specifications.
| Length | 5inch |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Excelta 554A-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
