Excelta 5A-SA*** technical specifications.
| Length | 4.528inch |
| Material | Stainless Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Excelta 5A-SA*** to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
