Excelta 5A-SA-PI** technical specifications.
| Length | 4.252inch |
| Material | Stainless Steel |
| Mount | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Excelta 5A-SA-PI** to view detailed technical specifications.
No datasheet is available for this part.
