The 200508HA298 wire housing from Excon Technology Company is a cable mount connector with 8 contacts. It features a crimp termination method and a straight body orientation. The housing is rated for a maximum current of 3A and a maximum voltage of 100VDC or 100VAC. It is designed for use in applications where a reliable and secure connection is required.
Excon Technology Company 200508HA298 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC|100VAC |
Download the complete datasheet for Excon Technology Company 200508HA298 to view detailed technical specifications.
No datasheet is available for this part.