Excon Technology Company 200510HA298 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Excon Technology Company 200510HA298 to view detailed technical specifications.
No datasheet is available for this part.