Exsys EX-3520 technical specifications.
| Bus | PCI-E x1 |
| Profile | normal |
| PATA | 1 (2 Drives) |
| SATA | 2x 6 Gb/s |
| RAID | 0/1 |
| RoHS | Compliant |
Download the complete datasheet for Exsys EX-3520 to view detailed technical specifications.
No datasheet is available for this part.