Exsys EX-42042-IS technical specifications.
| Bus | PCI |
| Profile | normal |
| RS232/422/485 | 2x DB9M |
| Surge protection | 15 KV ESD |
| Isolation protection | 2.5 kV |
| RoHS | Compliant |
Download the complete datasheet for Exsys EX-42042-IS to view detailed technical specifications.
No datasheet is available for this part.