Exsys EX-42372IS technical specifications.
| Bus | PCI |
| Profile | normal+low |
| RS422/485 | 2x DB9M (Cable) |
| Surge protection | 15 KV ESD |
| Isolation protection | 2.5 KV |
| RoHS | Compliant |
Download the complete datasheet for Exsys EX-42372IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.