Exsys EX-45062IS technical specifications.
| Bus | PCI-E x1 |
| Profile | normal |
| RS422/485 | 2x DB9M |
| Surge protection | 15 KV ESD |
| Isolation protection | 2.5 KV |
| RoHS | Compliant |
Download the complete datasheet for Exsys EX-45062IS to view detailed technical specifications.
No datasheet is available for this part.