Exsys EX-45352IS technical specifications.
| Bus | PCI-E x1 |
| Profile | normal+low |
| RS422/485 | 2x DB9M (Cable) |
| Surge protection | 15 KV ESD |
| Isolation protection | 2.5 KV |
| RoHS | Compliant |
Download the complete datasheet for Exsys EX-45352IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.