Exsys EX-K1552V technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Length | 2m |
| Packaging | Bag |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Exsys EX-K1552V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.