6-conductor, 10 AWG multi-conductor cable featuring bare copper conductors. Rated for a maximum voltage of 600VAC, this cable is suitable for various applications requiring reliable signal and power transmission.
Exxelia Group 701006 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 10AWG |
| Number of Conductors | 6 |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 701006 to view detailed technical specifications.
No datasheet is available for this part.