Exxelia Group 781000 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 781000 to view detailed technical specifications.
No datasheet is available for this part.