SMD Power Inductors - SESI 15WR High Reliability Applications
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Product Length | 16mm |
| Height | 7.9mm |
| Product Depth | 22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |