This 2.2pF ceramic chip capacitor has a C0G dielectric and a 10VDC voltage rating. It is a surface mount component with a 01005 package and a height of 0.2mm. The capacitor operates over a temperature range of -55°C to 125°C. It is constructed with a flat construction and a ceramic chip case style.
Eyang Technology Development C0105C0G2R2C100CTZ technical specifications.
| Capacitance | 2.2pF |
| Voltage | 10VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.